Reference Only

16FCD10

Power Line Filters EMI/RFI Filters and Accessories

Manufacturer:

Mfr Part:
16FCD10

TTI Part:
6609070-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypePower Line Filter
Voltage Rating480 VAC
Current Rating16 A
Mounting StyleFlange Mount
Termination StylePhoenix Terminal
Leakage Current9.8 mA
SeriesFCD (6-230 Amp)
PackagingEach
Operating Frequency50 Hz, 60 Hz
ComplianceUL
Product TypePower Line Filters
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.