Reference Only
169404
Punches & Dies CERTI-LOK DIE
Datasheet
169404 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8207309000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $136.05 | $136.05 | |
| $134.70 | $269.40 | |
| $133.37 | $533.48 | |
| $132.05 | $1,320.50 | |
| $128.64 | $3,216.00 | |
| $127.37 | $6,368.50 | |
| $126.11 | $12,611.00 | |
| $124.86 | $24,972.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes