Reference Only

1676389-2

Thin Film Resistors - SMD 5.62K OHM .1% 10PPM 1/4W

Manufacturer:

Mfr Part:
RN73C2A5K62BTDF

TTI Part:
1676389-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesRN
Resistance5.62 kOhms
Tolerance0.1 %
Temperature Coefficient10 PPM / C
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Part # AliasesRN73C2A5K62BTDF

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.571$571.00
$0.564$1,128.00
$0.551$1,653.00
$0.545$2,725.00
$0.53$5,300.00
$0.517$10,340.00
$0.466$23,300.00
$0.44$44,000.00
Need more?
Sign in to add projects and notes