Reference Only

1676282-3

Thin Film Resistors - SMD 2K OHM .1% 10PPM 1/4W

Manufacturer:

Mfr Part:
RN73C2A2K0BTD

TTI Part:
1676282-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThin Film Resistors - SMD
PackagingReel
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Part # AliasesRN73C2A2K0BTD

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.278$1,390.00
$0.271$2,710.00
$0.26$6,500.00
$0.251$12,550.00
$0.249$24,900.00
$0.246$61,500.00
Need more?
Sign in to add projects and notes