Reference Only

1676237-2

Thin Film Resistors - SMD 1.5K OHM .1% 10PPM 1/4W

Manufacturer:

Mfr Part:
RN73C2A1K5BTDF

TTI Part:
1676237-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesRN
Resistance1.5 kOhms
Tolerance0.1 %
Temperature Coefficient10 PPM / C
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Part # AliasesRN73C2A1K5BTDF

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

2,000In Stock

1,000 expected 29-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.476$476.00
$0.456$1,368.00
$0.443$2,215.00
$0.412$4,120.00
$0.407$8,140.00
$0.401$20,050.00
$0.397$39,700.00
Need more?
Sign in to add projects and notes