Reference Only

1676143-2

Thin Film Resistors - SMD 100 OHM .1% 10PPM 1/4W

Manufacturer:

Mfr Part:
RN73C2A100RBTDF

TTI Part:
1676143-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesRN
Resistance100 Ohms
Tolerance0.1 %
Temperature Coefficient10 PPM / C
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Part # AliasesRN73C2A100RBTDF

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.409$409.00
$0.404$808.00
$0.40$1,200.00
$0.397$1,985.00
$0.376$3,760.00
$0.355$7,100.00
$0.32$16,000.00
Need more?

My Notes

Sign into see notes.