Reference Only

167301-4

Headers & Wire Housings GOLD CONTACT RECPT Reel of 17500

Manufacturer:

Mfr Part:
167301-4

TTI Part:
167301-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAMPMODU MOD IV
TradenameAMPMODU
ApplicationWire-to-Board
Wire Gauge24 AWG to 20 AWG
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialPhosphor Bronze
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

35,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 17,500 / Multiples: 17,500)
Quantity Unit PriceExt. Price
$0.206$3,605.00
$0.204$7,140.00
$0.202$14,140.00
$0.20$28,000.00
$0.198$55,440.00
Need more?

Associated Parts

843473-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools HANDLE EXTRACTION T
2151020-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-AT-S-FM-055F062O- 001-0229

My Notes

Sign into see notes.