Reference Only

1670720-5

Automotive Connectors SLIDE,TAB HSG GRP C

Manufacturer:

Mfr Part:
1670720-5

TTI Part:
1670720-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeMounting Clip
Number of Positions2 Position, 6 Position, 7 Position, 8 Position
ColorGray
Sealed / UnsealedUnsealed
SeriesHeavy Duty Sealed Connector
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Length35 mm
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
TypeTab Housing
Width32 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.329$1,645.00
Need more?

My Notes

Sign into see notes.