Reference Only

1670365-2

Automotive Connectors

Manufacturer:

Mfr Part:
1670365-2

TTI Part:
1670365-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
Accessory TypeCover
Number of Positions2 Position, 3 Position
GenderMale / Female
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedUnsealed
SeriesHeavy Duty Sealed Connector
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

6,000 expected 30-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.43$21.50
$0.425$42.50
$0.419$104.75
$0.414$207.00
$0.409$409.00
$0.342$2,052.00
$0.333$3,496.50
$0.328$8,364.00
Need more?
Sign in to add projects and notes