Reference Only
167024-1
Headers & Wire Housings MOD-4 REC.CONT.SCP.
Datasheet
167024-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMPMODU MOD IV | |
| Tradename | AMPMODU | |
| Wire Gauge | 32 AWG to 28 AWG | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6,400 / Multiples: 6,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.474 | $3,033.60 | |
| $0.411 | $5,260.80 | |
| $0.389 | $9,958.40 | |
| $0.385 | $19,712.00 | |
| $0.381 | $39,014.40 | |
| $0.377 | $96,512.00 | |
| $0.374 | $189,094.40 |
Need more?
Available Regional Inventory
9,400 available now at ttieurope.com
Associated Parts

Extraction, Removal & Insertion Tools HANDLE EXTRACTION T

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes