Reference Only

1670150-1

Automotive Connectors COVER MIXED,9 0,NW8.5

Manufacturer:

Mfr Part:
1670150-1

TTI Part:
1670150-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
Number of Positions2 Position
Mounting StyleCable Mount / Free Hanging
ColorBlack
SeriesHeavy Duty Sealed Connector
PackagingBulk
Flammability RatingUL 94 V-0
Height18.5 mm
Housing MaterialPolyamide (PA)
Length30.75 mm
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
Width26.0 mm

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

51,200In Stock

120,000 expected 24-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.44$22.00
$0.436$43.60
$0.431$107.75
$0.427$213.50
$0.407$407.00
$0.403$1,209.00
Need more?

My Notes

Sign into see notes.