Reference Only
166995-2
D-Sub Contacts 20DP CRIMP PIN
Datasheet
166995-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Stamped / Formed | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Wire Gauge | 32 AWG to 28 AWG | |
| Termination Style | Crimp | |
| Packaging | Reel | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50,000 / Multiples: 12,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.202 | $10,100.00 | |
| $0.184 | $36,800.00 | |
| $0.183 | $91,500.00 | |
| $0.181 | $181,000.00 | |
| $0.179 | $358,000.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH
Sign in to add projects and notes