Reference Only

166500-2

Automotive Connectors TANDEM SKT 24-20 PHBZ/AU

Manufacturer:

Mfr Part:
166500-2

TTI Part:
166500-2

EDA / CAD Models

Alternate Part Number

166722-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
Sealed / UnsealedUnsealed
SeriesAMPMODU MOD II
PackagingReel
Contact MaterialPhosphor Bronze
Contact TypeSocket (Female)
Current Rating3 A
Length17.7 mm
MaterialCopper
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMPMODU
TypeContact
Wire Gauge Range24 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 14,000)
Quantity Unit PriceExt. Price
$0.163$2,282.00
$0.161$4,508.00
Need more?

Associated Parts

843473-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools HANDLE EXTRACTION T
2383863-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE F MINI-TNDM SPNG 20-32AWG ASSY
Sign in to add projects and notes