Reference Only
166467-1
End of Life
DIN 41612 Connectors 96P DIN VERT HOUSING
Datasheet
166467-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | DIP Sockets | |
| Mounting Style | Free Hanging | |
| Contact Gender | Male | |
| Contact Material | Copper | |
| Current Rating | 1.5 A | |
| Gender | Male | |
| Housing Material | Polyester (PCT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Packaging | Bulk | |
| Pitch | 2.54 mm | |
| Product Type | DIN 41612 Connectors | |
| Series | 166467 | |
| Subcategory | Backplane Connectors | |
| Termination Style | Crimp | |
| Type | Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
801In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.07 | $18.07 |
Need more?
Associated Parts

TE Connectivity
DIN 41612 Connectors SNAP-IN HSG 96P

TE Connectivity
DIN 41612 Connectors RECPT 96P VERT TYPE C

TE Connectivity
DIN 41612 Connectors Type C Receptacle 96 Position
TE Connectivity
DIN 41612 Connectors DIN 96 POS TYPE C

TE Connectivity
DIN 41612 Connectors RECPT 96P VERT TYPE C
TE Connectivity
DIN 41612 Connectors RECPT 96P Vertical TYPE C

TE Connectivity
DIN 41612 Connectors Type C Receptacle 96 Position

TE Connectivity
DIN 41612 Connectors RCPT 96P VT TYPE C

TE Connectivity
DIN 41612 Connectors C REC VRT ABCX32C L2 PFIT

TE Connectivity
DIN 41612 Connectors RECPT 96P VERT TYPE C
Sign in to add projects and notes