Reference Only
166293-1
D-Sub Contacts PIN CONTACT CRIMP 24-20 AWG
Datasheet
166293-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Stamped / Formed | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Contact Size | 20 | |
| Product Type | D-Sub Contacts | |
| Series | HD-20 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
9,885In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.236 | $5.19 | |
| $0.234 | $5.85 | |
| $0.231 | $1,155.00 | |
| $0.229 | $2,290.00 | |
| $0.203 | $4,060.00 | |
| $0.194 | $9,700.00 | |
| $0.192 | $19,200.00 | |
| $0.19 | $47,500.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools CERTICRIMP 2 SAHT HD 20-28 AWG
Sign in to add projects and notes