Reference Only
166292-1
D-Sub Contacts Contact 28-24 AWG HDP-20
Datasheet
166292-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Stamped / Formed | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Wire Gauge | 28 AWG to 24 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.269 | $2,690.00 | |
| $0.262 | $5,240.00 | |
| $0.22 | $11,000.00 | |
| $0.193 | $19,300.00 | |
| $0.179 | $44,750.00 | |
| $0.177 | $88,500.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH

Crimpers / Crimping Tools CERTICRIMP 2 SAHT HD 20-28 AWG

Extraction, Removal & Insertion Tools EXTRACTION TOOL
My Notes
Sign into see notes.