Reference Only
166291-1
D-Sub Contacts SOCKET CONTACT CRIMP 24-20 AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Stamped / Formed | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Contact Size | 20 | |
| Product Type | D-Sub Contacts | |
| Series | HD-20 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
16,720In Stock
10,000 expected 28-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.278 | $11.12 | |
| $0.232 | $232.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools CERTICRIMP 2 SAHT HD 20-28 AWG
My Notes
Sign into see notes.