Reference Only
166086-6
Standard Card Edge Connectors SINGLE LOADED/OPEN ENDS
Datasheet
166086-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | Receptacles | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Series | AMP EDGE | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic (TP) | |
| Number of Rows | 1 Row | |
| Packaging | Tube | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,964 / Multiples: 26)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.54 | $7,528.56 | |
| $2.44 | $14,464.32 | |
| $2.32 | $27,505.92 | |
| $2.27 | $60,554.52 | |
| $2.25 | $113,373.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.