Reference Only

1658998-1

Circular DIN Connectors M-DIN 1X1 08P REC R/A T/H

Manufacturer:

Mfr Part:
1658998-1

TTI Part:
1658998-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardMini DIN
Number of Contacts8 Contact
ShieldingShielded
Contact PlatingGold
Termination StyleSolder Tail
PackagingTube
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,280In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$1.47$58.80
$1.46$759.20
$1.44$1,440.00
$1.43$3,603.60
$1.41$7,050.00
$1.25$12,500.00
$1.24$62,000.00
$1.22$122,000.00
Need more?
Sign in to add projects and notes