Reference Only
1658694-5
Headers & Wire Housings 100X100 HDR 2X032P VRT PFIT
Datasheet
1658694-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 64 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 4.42 mm (0.174 in) | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 390 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.29 | $3,233.10 | |
| $7.92 | $6,177.60 | |
| $7.16 | $8,377.20 | |
| $6.77 | $34,323.90 | |
| $6.70 | $67,938.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings .1CL IDC REC 2X32P C&M 15AU

TE Connectivity
Headers & Wire Housings STRAIN RELIEF 64P

TE Connectivity
Headers & Wire Housings .1CL IDC REC 2X32P C&M 30AU
My Notes
Sign into see notes.