Reference Only

1658694-2

Headers & Wire Housings UNV HDR 26P VERT

Manufacturer:

Mfr Part:
1658694-2

TTI Part:
1658694-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions26 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length4.42 mm (0.174 in)
SeriesAMP-LATCH
TradenameAMP-LATCH
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 780 / Multiples: 780)
Quantity Unit PriceExt. Price
$4.19$3,268.20
$3.79$5,912.40
$3.49$19,055.40
$3.39$34,374.60
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

1658621-6 TE Connectivity

TE Connectivity

Headers & Wire Housings CNTR PLRZD RECPT 26P NOVO
1658622-6 TE Connectivity

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X13P C&M 30AU
499252-3 TE Connectivity

TE Connectivity

Headers & Wire Housings STRAIN RELIEF 26POS
1658620-6 TE Connectivity

TE Connectivity

Headers & Wire Housings MLTRY PLRZD RECPT 26 NOVO
1658623-6 TE Connectivity

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X13P MIL 30AU

My Notes

Sign into see notes.