Reference Only
1658691-1
D-Sub High Density Connectors DSUB E15P CRIMP
Datasheet
1658691-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Filtered | Unfiltered | |
| Mounting Style | Panel | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 1 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
110In Stock
180 expected 24-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.49 | $104.90 | |
| $9.86 | $493.00 | |
| $9.61 | $961.00 | |
| $9.40 | $2,350.00 | |
| $9.10 | $3,640.00 | |
| $8.75 | $7,000.00 | |
| $8.67 | $13,872.00 | |
| $8.58 | $20,592.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub High Density Connectors RECP 15P GRND INDNTS

TE Connectivity
D-Sub High Density Connectors E15S CRIMP KIT

TE Connectivity
D-Sub High Density Connectors DSUB E15S CRIMP
TE Connectivity
D-Sub High Density Connectors DSUB E15S CRIMP KIT
Sign in to add projects and notes