Reference Only
1658689-1
D-Sub High Density Connectors DSUB A26S CRIMP KIT
Datasheet
1658689-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Packaging | Kit | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 2 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,078In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.97 | $23.97 | |
| $20.02 | $2,002.00 | |
| $19.27 | $4,817.50 | |
| $18.33 | $9,165.00 | |
| $17.97 | $17,970.00 | |
| $17.71 | $44,275.00 | |
| $17.04 | $85,200.00 | |
| $15.33 | $153,300.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub High Density Connectors PLUG 26P GRND INDNTS
TE Connectivity
D-Sub High Density Connectors DSUB A26P CRIMP KIT

TE Connectivity
D-Sub High Density Connectors DSUB A26P CRIMP KIT
Sign in to add projects and notes