Reference Only
1658684-1
D-Sub High Density Connectors RECP 62P GRND INDNTS
Datasheet
1658684-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 62 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Straight | |
| Series | HDP-22 | |
| Packaging | Bulk | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 4 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.30 | $73.00 | |
| $6.78 | $203.40 | |
| $6.19 | $619.00 | |
| $5.38 | $3,228.00 | |
| $5.31 | $6,372.00 | |
| $5.25 | $15,750.00 | |
| $5.19 | $28,026.00 | |
| $5.13 | $52,326.00 |
Need more?
Available Regional Inventory
1,350 available now at ttieurope.com
Associated Parts

TE Connectivity
D-Sub High Density Connectors PLUG 62P GRND INDNTS

TE Connectivity
D-Sub High Density Connectors DSUB C62P CRIMP KIT
Sign in to add projects and notes