Reference Only
1658683-1
D-Sub High Density Connectors RECP 44P GRND INDNTS
Datasheet
1658683-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 44 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Series | HDP-22 | |
| Packaging | Bulk | |
| Filtered | Unfiltered | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
1,747
On Order
1,747 expected 24-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.73 | $33.65 | |
| $6.65 | $66.50 | |
| $6.44 | $161.00 | |
| $6.32 | $316.00 | |
| $6.21 | $621.00 | |
| $5.24 | $13,100.00 | |
| $5.18 | $25,900.00 | |
| $5.11 | $51,100.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub High Density Connectors PLUG 44 GRND INDNTS

TE Connectivity
D-Sub High Density Connectors DSUB B44P CRIMP KIT

TE Connectivity
D-Sub High Density Connectors DSUB B44P CRIMP KIT
Sign in to add projects and notes