Reference Only
1658682-1
D-Sub High Density Connectors RECP 26P GRND INDNTS
Datasheet
1658682-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Series | HDP-22 | |
| Packaging | Bulk | |
| Filtered | Unfiltered | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 2 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,565In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.16 | $20.80 | |
| $4.11 | $41.10 | |
| $4.06 | $101.50 | |
| $4.01 | $200.50 | |
| $3.96 | $396.00 | |
| $3.91 | $977.50 | |
| $3.86 | $1,544.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub High Density Connectors PLUG 26P GRND INDNTS
TE Connectivity
D-Sub High Density Connectors DSUB A26P CRIMP KIT

TE Connectivity
D-Sub High Density Connectors DSUB A26P CRIMP KIT
Sign in to add projects and notes