Reference Only
1658680-1
D-Sub High Density Connectors DSUB B44P CRIMP KIT
Datasheet
1658680-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 44 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Packaging | Kit | |
| Filtered | Unfiltered | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.35 | $2,870.00 | |
| $11.14 | $6,684.00 | |
| $9.21 | $9,210.00 | |
| $9.10 | $23,660.00 | |
| $9.00 | $45,000.00 | |
| $8.90 | $89,000.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub High Density Connectors KIT RCPT 44P HDP-22 SHLD ENCLS
TE Connectivity
D-Sub High Density Connectors RECP 44P GRND INDNTS

TE Connectivity
D-Sub High Density Connectors KIT RCPT 44P HDP-22 SHLD HDWRE
Sign in to add projects and notes