Reference Only
1658679-1
D-Sub High Density Connectors DSUB A26P CRIMP KIT
Datasheet
1658679-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Series | 16586 | |
| Packaging | Kit | |
| Contact Material | Zinc Alloy | |
| Filtered | Unfiltered | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 2 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
88In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.03 | $16.03 | |
| $15.87 | $63.48 | |
| $15.70 | $157.00 | |
| $15.53 | $388.25 | |
| $15.37 | $768.50 | |
| $14.98 | $1,498.00 | |
| $10.89 | $27,225.00 | |
| $10.77 | $53,850.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub High Density Connectors RECP 26P GRND INDNTS
TE Connectivity
D-Sub High Density Connectors DSUB A26S CRIMP KIT
TE Connectivity
D-Sub High Density Connectors DSUB A26S CRIMP KIT

TE Connectivity
D-Sub High Density Connectors RCPT 26P HDP-22 CN RCPT 26P SZ 2 HDP-22
Sign in to add projects and notes