Reference Only
1658678-1
D-Sub High Density Connectors DSUB E15P CRIMP KIT
Datasheet
1658678-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Packaging | Kit | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 1 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
410In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.40 | $164.00 | |
| $16.00 | $320.00 | |
| $14.01 | $420.30 | |
| $13.65 | $682.50 |
Need more?
Associated Parts

TE Connectivity
D-Sub High Density Connectors RECP 15P GRND INDNTS

TE Connectivity
D-Sub High Density Connectors E15S CRIMP KIT

TE Connectivity
D-Sub High Density Connectors DSUB E15S CRIMP
TE Connectivity
D-Sub High Density Connectors DSUB E15S CRIMP KIT
Sign in to add projects and notes