Reference Only
1658676-1
D-Sub High Density Connectors DSUB A26P CRIMP KIT
Datasheet
1658676-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Mounting Angle | Straight | |
| Packaging | Kit | |
| Filtered | Unfiltered | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 2 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.70 | $9.70 | |
| $9.26 | $926.00 | |
| $9.16 | $1,832.00 | |
| $7.11 | $3,555.00 | |
| $5.88 | $5,880.00 | |
| $5.45 | $13,625.00 | |
| $5.32 | $26,600.00 | |
| $4.65 | $46,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub High Density Connectors RECP 26P GRND INDNTS
TE Connectivity
D-Sub High Density Connectors DSUB A26S CRIMP KIT
TE Connectivity
D-Sub High Density Connectors DSUB A26S CRIMP KIT

TE Connectivity
D-Sub High Density Connectors RCPT 26P HDP-22 CN RCPT 26P SZ 2 HDP-22
Sign in to add projects and notes