Reference Only

1658675-1

D-Sub High Density Connectors E15P CRIMP KIT

Manufacturer:

Mfr Part:
1658675-1

TTI Part:
1658675-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions15 Position
Number of Rows3 Row
GenderMale
Termination StyleCrimp
Series16586
PackagingKit
Contact MaterialZinc Alloy
FilteredUnfiltered
Mounting StyleWire
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
Shell Size1
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,085In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$1.76$8.80
$1.74$17.40
$1.72$34.40
$1.71$85.50
$1.69$169.00
$1.67$501.00
$1.63$815.00
$1.62$1,296.00
Need more?

Associated Parts

1658681-1 TE Connectivity

TE Connectivity

D-Sub High Density Connectors RECP 15P GRND INDNTS
5748634-1 TE Connectivity

TE Connectivity

D-Sub High Density Connectors E15S CRIMP KIT
1658690-1 TE Connectivity

TE Connectivity

D-Sub High Density Connectors DSUB E15S CRIMP
1658688-1 TE Connectivity

TE Connectivity

D-Sub High Density Connectors DSUB E15S CRIMP KIT

My Notes

Sign into see notes.