Reference Only

1658673-1

D-Sub High Density Connectors PLUG 62P GRND INDNTS

Manufacturer:

Mfr Part:
1658673-1

TTI Part:
1658673-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions62 Position
Number of Rows3 Row
GenderMale
Termination StyleCrimp
Mounting AngleStraight
SeriesHDP-22
PackagingBulk
FilteredUnfiltered
Mounting StyleWire
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
Shell Size4
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,652In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$5.91$11.82
Need more?

Associated Parts

1658684-1 TE Connectivity

TE Connectivity

D-Sub High Density Connectors RECP 62P GRND INDNTS
Sign in to add projects and notes