Reference Only

1658672-1

D-Sub High Density Connectors PLUG 44 GRND INDNTS

Manufacturer:

Mfr Part:
1658672-1

TTI Part:
1658672-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions44 Position
Number of Rows3 Row
GenderMale
Termination StyleCrimp
Mounting AngleStraight
SeriesHDP-22
PackagingBulk
FilteredUnfiltered
Mounting StyleWire
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
Shell Size3
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,665In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.51$17.55
$3.47$34.70
$3.42$85.50
$3.38$169.00
$3.34$334.00
$3.29$493.50
$3.25$812.50
$3.21$1,284.00
Need more?

Associated Parts

5748641-1 TE Connectivity

TE Connectivity

D-Sub High Density Connectors KIT RCPT 44P HDP-22 SHLD ENCLS
1658683-1 TE Connectivity

TE Connectivity

D-Sub High Density Connectors RECP 44P GRND INDNTS
5748636-1 TE Connectivity

TE Connectivity

D-Sub High Density Connectors KIT RCPT 44P HDP-22 SHLD HDWRE
Sign in to add projects and notes