Reference Only
1658671-1
D-Sub High Density Connectors PLUG 26P GRND INDNTS
Datasheet
1658671-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Series | HDP-22 | |
| Packaging | Bulk | |
| Filtered | Unfiltered | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 2 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.00 | $30.00 | |
| $2.97 | $148.50 | |
| $2.93 | $293.00 | |
| $2.89 | $433.50 | |
| $2.85 | $712.50 | |
| $2.13 | $852.00 | |
| $2.09 | $1,672.00 | |
| $2.06 | $2,472.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub High Density Connectors RECP 26P GRND INDNTS
TE Connectivity
D-Sub High Density Connectors DSUB A26S CRIMP KIT
TE Connectivity
D-Sub High Density Connectors DSUB A26S CRIMP KIT

TE Connectivity
D-Sub High Density Connectors RCPT 26P HDP-22 CN RCPT 26P SZ 2 HDP-22
Sign in to add projects and notes