Reference Only
1658670-3
D-Sub Contacts PIN 28-22 PHBZ/AU
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Stamped / Formed | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Wire Gauge | 28 AWG to 22 AWG | |
| Termination Style | Crimp | |
| Packaging | Reel | |
| Contact Size | 22DF | |
| Product Type | D-Sub Contacts | |
| Series | HDP-20 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 80,000 / Multiples: 80,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.09 | $7,200.00 | |
| $0.086 | $13,760.00 | |
| $0.084 | $26,880.00 | |
| $0.083 | $46,480.00 |
Need more?
Associated Parts

D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH

Crimpers / Crimping Tools PROCRIMPER TL/DIE

Punches & Dies DIE ASSEMBLY

Crimpers / Crimping Tools CERTICRIMP 2 SAHT HD22
Sign in to add projects and notes