Reference Only
1658670-2
D-Sub Contacts PIN CNT SIZE 22
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Stamped / Formed | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Wire Gauge | 28 AWG to 22 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Contact Size | 22DF | |
| Product Type | D-Sub Contacts | |
| Series | HDP-22 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
18,400In Stock
60,000 expected 20-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.107 | $10.70 | |
| $0.103 | $103.00 | |
| $0.101 | $505.00 | |
| $0.099 | $792.00 | |
| $0.097 | $3,880.00 | |
| $0.095 | $7,600.00 | |
| $0.093 | $11,160.00 | |
| $0.091 | $25,480.00 |
Need more?
Associated Parts

D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH

Crimpers / Crimping Tools PROCRIMPER TL/DIE

Punches & Dies DIE ASSEMBLY

Crimpers / Crimping Tools CERTICRIMP 2 SAHT HD22
Sign in to add projects and notes