Reference Only
1658670-1
D-Sub Contacts PIN 28-22 PHBZ/AU Reel of 20000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Stamped / Formed | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Wire Gauge | 28 AWG to 22 AWG | |
| Termination Style | Crimp | |
| Packaging | Reel | |
| Contact Size | 22DF | |
| Product Type | D-Sub Contacts | |
| Series | HDP-22 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
120,000In Stock
700,000 expected on from 14-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.064 | $1,280.00 | |
| $0.063 | $2,520.00 | |
| $0.061 | $3,660.00 | |
| $0.06 | $6,000.00 |
Need more?
Associated Parts

D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH

Crimpers / Crimping Tools PROCRIMPER TL/DIE

Punches & Dies DIE ASSEMBLY

Crimpers / Crimping Tools CERTICRIMP 2 SAHT HD22
Sign in to add projects and notes