Reference Only
1658662-1
D-Sub Standard Connectors DSUB B25S CRIMP KIT
Datasheet
1658662-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Type | Receptacle | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Kit | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.19 | $1,119.00 | |
| $9.89 | $4,945.00 | |
| $9.35 | $9,350.00 | |
| $9.26 | $23,150.00 | |
| $9.16 | $45,800.00 | |
| $9.07 | $90,700.00 | |
| $8.98 | $224,500.00 |
Need more?
Associated Parts

D-Sub Standard Connectors 25P PLUG TIN IN

D-Sub Standard Connectors 25P HDP20 PLUG ASSY

D-Sub Standard Connectors HDP-20 25P PLUG
TE Connectivity
D-Sub Standard Connectors HDP-20 D 25P

TE Connectivity
D-Sub Standard Connectors 25P PLUG ZINC

TE Connectivity
D-Sub Standard Connectors DSUB B25P CRIMP KIT

TE Connectivity
D-Sub Standard Connectors DSUB B25P CRIMP
Sign in to add projects and notes