Reference Only
1658659-1
D-Sub Standard Connectors HDP-20 D 25P
Datasheet
1658659-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Type | Plug | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HDP-20 | |
| Packaging | Kit | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,141In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.33 | $9.33 | |
| $9.23 | $46.15 | |
| $9.13 | $91.30 | |
| $8.03 | $200.75 | |
| $7.68 | $384.00 | |
| $7.54 | $754.00 | |
| $7.46 | $1,492.00 |
Need more?
Associated Parts

D-Sub Standard Connectors 25P SOCKET TIN

D-Sub Standard Connectors DSUB B25S CRIMP

TE Connectivity
D-Sub Standard Connectors 25P RECPT ZINC
TE Connectivity
D-Sub Standard Connectors HDP-20 D 25R

TE Connectivity
D-Sub Standard Connectors 25P HDP20 REC ASSY

TE Connectivity
D-Sub Standard Connectors B25S CRIMP KIT
TE Connectivity
D-Sub Standard Connectors DSUB B25S CRIMP KIT
Sign in to add projects and notes