Reference Only
1658651-1
D-Sub Standard Connectors DSUB C37S CRIMP KIT
Datasheet
1658651-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Tin | |
| Type | Receptacle | |
| Shell Size | 4 (C) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Kit | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.48 | $1,148.00 | |
| $8.83 | $4,415.00 | |
| $7.07 | $7,070.00 | |
| $6.18 | $15,450.00 | |
| $5.65 | $28,250.00 | |
| $5.30 | $53,000.00 | |
| $4.95 | $123,750.00 |
Need more?
Associated Parts

D-Sub High Density Connectors C37P CRIMP

D-Sub Standard Connectors 37P PLUG ZINC

D-Sub Standard Connectors 37P PLUG TIN IN

TE Connectivity
D-Sub Standard Connectors DSUB C37P CRIMP KIT

TE Connectivity
D-Sub Standard Connectors DSUB C37P CRIMP KIT

TE Connectivity
D-Sub Standard Connectors DSUB C37P CRIMP
Sign in to add projects and notes