Reference Only
1658650-1
D-Sub Standard Connectors DSUB C37P CRIMP KIT
Datasheet
1658650-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Type | Plug | |
| Shell Size | 4 (C) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Kit | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
323In Stock
200 expected 06-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.62 | $13.62 | |
| $11.35 | $567.50 | |
| $11.02 | $1,102.00 | |
| $10.92 | $2,730.00 | |
| $10.81 | $5,405.00 | |
| $10.70 | $10,700.00 | |
| $10.59 | $26,475.00 | |
| $10.49 | $52,450.00 |
Need more?
Associated Parts

D-Sub Standard Connectors 37P SOCKET ZINC

D-Sub Standard Connectors 37P SOCKET TIN
TE Connectivity
D-Sub Standard Connectors DSUB C37S CRIMP KIT

TE Connectivity
D-Sub Standard Connectors DSUB C37S CRIMP
TE Connectivity
D-Sub Standard Connectors DSUB C37S CRIMP KIT
Sign in to add projects and notes