Reference Only
1658649-1
D-Sub Standard Connectors B25S CRIMP KIT
Datasheet
1658649-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Type | Receptacle | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Kit | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
650In Stock
1,200 expected 05-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.54 | $17.70 |
Need more?
Associated Parts

D-Sub Standard Connectors 25P HDP20 PLUG ASSY

D-Sub Standard Connectors HDP-20 25P PLUG

D-Sub Standard Connectors 25P PLUG TIN IN
TE Connectivity
D-Sub Standard Connectors HDP-20 D 25P

TE Connectivity
D-Sub Standard Connectors 25P PLUG ZINC

TE Connectivity
D-Sub Standard Connectors DSUB B25P CRIMP KIT

TE Connectivity
D-Sub Standard Connectors DSUB B25P CRIMP
Sign in to add projects and notes