Reference Only
1658647-1
D-Sub Standard Connectors KIT HDP-20 OVRMLD PLUG SIZE 2
Datasheet
1658647-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Type | Plug | |
| Shell Size | 2 (A) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Kit | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
520In Stock
2,500 expected 20-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.71 | $37.10 | |
| $3.67 | $183.50 | |
| $3.64 | $364.00 | |
| $3.60 | $720.00 | |
| $3.57 | $892.50 | |
| $3.53 | $1,765.00 |
Need more?
Associated Parts

D-Sub Standard Connectors 15P SOCKET TIN

D-Sub Standard Connectors 15P SOCKET ZINC
TE Connectivity
D-Sub Standard Connectors DSUB A15S CRIMP KIT

TE Connectivity
D-Sub Standard Connectors DSUB A15S CRIMP KIT

TE Connectivity
D-Sub Standard Connectors 15P HDP20 REC ASSY

TE Connectivity
D-Sub Standard Connectors DSUB A15S CRIMP
TE Connectivity
D-Sub Standard Connectors DSUB A15S CRIMP KIT
Sign in to add projects and notes