Reference Only
1658645-1
D-Sub Standard Connectors DSUB E09P CRIMP KIT
Datasheet
1658645-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | 16586 | |
| Packaging | Kit | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,360In Stock
7,500 expected on from 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $20.10 | |
| $1.99 | $59.70 | |
| $1.97 | $98.50 | |
| $1.74 | $174.00 | |
| $1.67 | $501.00 | |
| $1.62 | $810.00 | |
| $1.59 | $1,590.00 | |
| $1.58 | $2,370.00 |
Need more?
Associated Parts

D-Sub Standard Connectors 9P SOCKET TIN

D-Sub Standard Connectors 9P SOCKET ZINC
TE Connectivity
D-Sub Standard Connectors HDP-20 D 9R

TE Connectivity
D-Sub Standard Connectors DSUB E09S CRIMP

TE Connectivity
D-Sub Standard Connectors E09S CRIMP KIT

TE Connectivity
D-Sub Standard Connectors 9P HDP20 REC ASSY

TE Connectivity
D-Sub Standard Connectors DSUB E09S CRIMP KIT
Sign in to add projects and notes