Reference Only
1658644-1
D-Sub Standard Connectors DSUB A15S CRIMP
Datasheet
1658644-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Type | Receptacle | |
| Shell Size | 2 (A) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
5,380
On Order
5,380 expected on from 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.62 | $23.10 | |
| $4.58 | $45.80 | |
| $4.53 | $113.25 | |
| $3.97 | $198.50 | |
| $3.80 | $380.00 | |
| $3.69 | $922.50 | |
| $3.59 | $1,400.10 |
Need more?
Associated Parts

D-Sub Standard Connectors 15P PLUG TIN IN

D-Sub Standard Connectors 15P PLUG ZINC

D-Sub Standard Connectors 15P PLUG HOUSING
TE Connectivity
D-Sub Standard Connectors DSUB A15P CRIMP KIT

TE Connectivity
D-Sub Standard Connectors DSUB A15P CRIMP

TE Connectivity
D-Sub Standard Connectors KIT HDP-20 OVRMLD PLUG SIZE 2

D-Sub Standard Connectors 15P HDP20 PLUG ASSY
Sign in to add projects and notes