Reference Only

1658643-1

D-Sub Standard Connectors DSUB E09S CRIMP

Manufacturer:

Mfr Part:
1658643-1

TTI Part:
1658643-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderWithout Socket Contacts
Termination StyleCrimp
Mounting StyleWire
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
TypeReceptacle
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
Series16586
PackagingBulk
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8,345In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$9.58$47.90
$9.48$94.80
$8.65$216.25
$7.63$1,907.50
$5.09$4,072.00
$4.40$7,040.00
$4.34$13,888.00
$4.29$24,024.00
Need more?

Associated Parts

205204-9 TE Connectivity
Mating Product

TE Connectivity

D-Sub Standard Connectors 9P PLUG ZINC
205204-4 TE Connectivity
Mating Product

TE Connectivity

D-Sub Standard Connectors 9P PLUG TIN IN
1658655-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors HDP-20 D 9P
1658642-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P CRIMP
167292-1 TE Connectivity
Mating Product

TE Connectivity

D-Sub Standard Connectors 09P HDP20 PLUG ASSY
1658645-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P CRIMP KIT
5748526-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P CRIMP KIT
205204-8 TE Connectivity
Mating Product

TE Connectivity

D-Sub Standard Connectors 9P PLUG HOUSING
1658642-2 TE Connectivity

TE Connectivity

D-Sub Standard Connectors PLUG ASSY 9P HDP-20
215711-1 TE Connectivity
Mating Product

TE Connectivity

D-Sub Standard Connectors 09P HDP20 PLUG ASSY
Sign in to add projects and notes