Reference Only
1658642-1
D-Sub Standard Connectors DSUB E09P CRIMP
Datasheet
1658642-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | 16586 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,435In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.00 | $8.00 | |
| $3.51 | $175.50 | |
| $3.38 | $507.00 | |
| $3.34 | $835.00 | |
| $3.29 | $2,632.00 | |
| $3.25 | $5,200.00 | |
| $3.21 | $10,272.00 | |
| $3.17 | $17,752.00 |
Need more?
Associated Parts

D-Sub Standard Connectors 9P SOCKET ZINC

D-Sub Standard Connectors 9P SOCKET TIN
TE Connectivity
D-Sub Standard Connectors HDP-20 D 9R

TE Connectivity
D-Sub Standard Connectors DSUB E09S CRIMP

TE Connectivity
D-Sub Standard Connectors E09S CRIMP KIT

TE Connectivity
D-Sub Standard Connectors 9P HDP20 REC ASSY

TE Connectivity
D-Sub Standard Connectors DSUB E09S CRIMP KIT
My Notes
Sign into see notes.