Reference Only
1658641-3
D-Sub Standard Connectors 50P PLUG ZINC
Datasheet
1658641-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Type | Plug | |
| Shell Size | 5 (D) | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Filtered | Unfiltered | |
| Series | HDP-20 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
305In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.60 | $18.00 | |
| $3.21 | $160.50 | |
| $3.17 | $713.25 | |
| $3.13 | $1,408.50 | |
| $3.09 | $2,085.75 | |
| $3.05 | $3,431.25 | |
| $3.01 | $7,525.00 | |
| $2.97 | $14,850.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors 50P SOCKET ZINC

TE Connectivity
D-Sub Standard Connectors DSUB D50S CRIMP KIT

TE Connectivity
D-Sub Standard Connectors 50P SOCKET TIN

TE Connectivity
D-Sub Standard Connectors DSUB C78P CRIMP KIT
Sign in to add projects and notes