Reference Only

1658640-2

D-Sub Standard Connectors 50P SOCKET ZINC

Manufacturer:

Mfr Part:
1658640-2

TTI Part:
1658640-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderWithout Socket Contacts
Termination StyleCrimp
Mounting StyleWire
Mounting AngleStraight
Number of Rows3 Row
GenderFemale
TypeReceptacle
Shell Size5 (D)
Shell MaterialSteel
Shell PlatingZinc
FilteredUnfiltered
SeriesHDP-20
PackagingBulk
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,035In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$6.31$31.55
Need more?

Associated Parts

1658641-3 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 50P PLUG ZINC
1658641-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB D50P CRIMP
1658652-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB D50P CRIMP KIT
1658641-2 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 50P PLUG TIN IN
1658661-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB D50P CRIMP KIT
Sign in to add projects and notes