Reference Only
1658623-6
Headers & Wire Housings .1CL IDC REC 2X13P MIL 30AU
Datasheet
1658623-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 26 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMP-LATCH NOVO | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,560In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.21 | $132.60 | |
| $2.14 | $256.80 | |
| $2.12 | $508.80 | |
| $1.88 | $1,015.20 | |
| $1.86 | $1,674.00 | |
| $1.83 | $4,941.00 | |
| $1.78 | $9,612.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings STRAIN RELIEF 26POS

TE Connectivity
Headers & Wire Housings HDR VERT DOUBLE 26P low profile

TE Connectivity
Headers & Wire Housings 26 POS HDR 30AU W/LONG LATCHES

TE Connectivity
Headers & Wire Housings 100X100 HDR 2X013P VERT LOW PROFILE

TE Connectivity
Headers & Wire Housings 26 POS HDR 30AU W/SHORT LATCHES

TE Connectivity
Headers & Wire Housings 26 POS HDR 30AU W/OUT LATCHES

TE Connectivity
Headers & Wire Housings 26 POS HDR 15AU W/SHORT LATCHES

TE Connectivity
Headers & Wire Housings 26 POS HDR 15AU W/OUT LATCHES

TE Connectivity
Headers & Wire Housings UNIV HDR 26P RA

TE Connectivity
Headers & Wire Housings 100X100 HDR 2X013P VERT
Sign in to add projects and notes